Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry, thru-hole mounting. Male contacts are constructed from bronze with GXT gold plating, offering a 3A current rating and 1.5kV voltage rating. The black housing has a maximum operating temperature of 125°C and a flammability rating of UL94 V-0.
Amphenol 67998-110 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.72mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67998-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.