Unshrouded header with 54 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component offers male contacts made of bronze with GXT gold plating and a mating length of 8.08mm. Rated for 3A current and 1.5kV voltage, it operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating.
Amphenol 67998-154HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.72mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 67998 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67998-154HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.