
The 67998-266HLF is a 66-position rectangular connector with a 2-row configuration and 2.54mm pitch. It features a through hole mount and 66 contacts. The connector has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.5kV AC. It is available in a bulk packaging quantity of 200 pieces. The connector is made of bronze with a gold plating and has a black housing color.
Amphenol 67998-266HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67998-266HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.