Unshrouded header with 4 positions and 2 rows, featuring a 2.54mm pitch. This male connector utilizes bronze contacts with tin plating and a male pin contact type, rated for 3A current and 1.5kV voltage. Designed for through-hole mounting with solder termination, it operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating.
Amphenol 67998-404HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Post Length | 2.72mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67998-404HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.