Unshrouded header, 8 positions, 2 rows, 2.54mm pitch, straight orientation, top entry, thru-hole termination. Features male contact gender, bronze contact material with gold (GXT) plating, and a 3.3mm contact post length. Rated for 3A current and 1.5kV voltage, with an operating temperature range of -65°C to 125°C. Housing color is black, with a total length of 10.16mm and depth of 4.83mm.
Amphenol 67999-108 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.3mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 8 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67999-108 to view detailed technical specifications.
No datasheet is available for this part.