This board-to-board connector features 50 male contacts arranged in 2 rows with a 2.54mm pitch. Designed for straight, solder termination, it offers a 3A current rating and a 1.5kV voltage rating. The contacts are made of bronze with gold, GXT plating, and a mating length of 8.08mm. Operating within a temperature range of -65°C to 125°C, this header receptacle has a housing depth of 4.83mm and a total length of 63.5mm.
Amphenol 67999-150 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.3mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 50 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67999-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.