This 7-pin circular connector features a straight body and solder cup termination method. It is designed for cable mount applications and has a single port. The connector is manufactured by Amphenol and has a PIN contact gender.
Amphenol 68-580155-07P**ICC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 68-580155-07P**ICC to view detailed technical specifications.
No datasheet is available for this part.