Amphenol 68000-101HLF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Manufacturer Series | 68000 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 68000-101HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.