Amphenol 68000-202HALF technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68000-202HALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.