Unshrouded header with 4 positions and a 2.54mm pitch, featuring male pin contacts made of gold-plated bronze. This straight, top-entry, through-hole mounted component offers a 3A current rating and a 1.5kV voltage rating. Designed for solder termination, it operates within a temperature range of -65°C to 125°C. The black housing ensures durability, and it is supplied in bulk packaging.
Amphenol 68000-204 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68000-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.