Unshrouded header with 8 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole termination for solder connection. This male component utilizes bronze contacts with GXT gold plating and a 5.84mm mating length, supporting a 3A current rating and 1.5kV voltage rating. Operating across a temperature range of -65°C to 125°C, it offers a 2.41mm contact post length and a 2.41mm depth.
Amphenol 68000-208 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68000-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.