Unshrouded header, 12 positions, 1 row, straight orientation, 2.54mm pitch. Features male bronze contacts with GXT gold plating, 5.84mm mating length, and 2.41mm post length. Rated for 3A current and 1.5kV voltage. Operating temperature range from -65°C to 125°C. Termination method is solder, with thru-hole mounting.
Amphenol 68000-212H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68000-212H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.