Unshrouded header with 1 male pin position, straight orientation, and top entry. Features bronze contacts with tin plating, a 2.41mm contact post length, and a 0.23-inch mating length. Rated for 3A current and 1.5kV AC/DC voltage, operating between -65°C and 125°C. Housing is black, made from UL94 V-0 flammability rated material. Termination is solder, with a 2.54mm pitch and through-hole mounting. Bulk packaged in quantities of 100.
Amphenol 68000-401 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68000-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.