The 68000-636H connector features 36 male contacts with a bronze material and gold plating. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is available in bulk packaging with 200 pieces per package and is compliant with RoHS regulations. It has a contact mating length of 5.84mm and a contact post length of 2.41mm, with a pitch of 2.54mm.
Amphenol 68000-636H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68000-636H to view detailed technical specifications.
No datasheet is available for this part.