This 9-position shrouded header features 9 male pins with a gold GXT plating and a contact mating length of 0.23 inch. It has a black housing color and measures 22.86mm in length and 2.41mm in depth. The header is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV. It is available in a bulk packaging quantity of 100 pieces.
Amphenol 68001-109H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68001-109H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.