31-position, single-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts with a mating length of 0.23 inches and a 3.05mm post length, rated for 3A current and 1.5kV voltage. The black housing is constructed from UL94 V-0 rated material, operating between -65°C and 125°C. This RoHS compliant component offers straight orientation and is packaged in bulk.
Amphenol 68001-131HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68001-131HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.