
Unshrouded header with 2.54mm pitch, straight orientation, and top entry. Features male pin contacts made of bronze with gold (GXT) plating, a 3A current rating, and a 1.5kV voltage rating. Designed for through-hole mounting with solder termination, this black housing component operates between -65°C and 125°C and boasts a UL94 V-0 flammability rating. Packaging is tape and reel, with a package quantity of 36000.
Amphenol 68001-200H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68001-200H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.