Unshrouded header, straight orientation, 36 positions, 1 row, 2.54mm pitch. Features male, bronze contacts with gold (GXT) plating and a 5.84mm mating length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Termination is solder, with a 3.05mm contact post length. Housing is black, and the component contains lead.
Amphenol 68001-236H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68001-236H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.