Board connector featuring 6 male pin contacts arranged in a single straight row with a 2.54mm pitch. Contacts are gold-plated bronze with a mating length of 0.23 inches and a post length of 3.05mm, rated for 3A current and 1.5kV voltage. The black housing has a depth of 2.41mm and a length of 15.24mm, designed for through-hole mounting with solder termination. Operating temperature range is -65°C to 125°C, and the component is RoHS compliant.
Amphenol 68001-506 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68001-506 to view detailed technical specifications.
No datasheet is available for this part.