Unshrouded header with 10 positions and 10 male pin contacts on a 2.54mm pitch. Features a straight, top-entry orientation for through-hole mounting. Bronze contacts with Gold, GXT plating offer a 3A current rating and 1.5kV voltage rating. Black housing, 2.54mm length, and a maximum operating temperature of 125°C. Suitable for board-to-board and mezzanine applications.
Amphenol 68001-510 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68001-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.