This 36-position shrouded header features a current rating of 3A and a voltage rating of 1.5kV. It is designed for through-hole mounting and is available in bulk packaging. The header is constructed with bronze contacts plated with gold and features a mating length of 0.23inch. It is not RoHS compliant and contains lead.
Amphenol 68001-636H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68001-636H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.