
This **5-position, single-row male pin header** features a **2.54mm pitch** and **straight, through-hole mounting** for reliable connections. Constructed with **bronze contacts** plated with **gold (GXT) over nickel**, it offers a **3A current rating** and a **1.5kV voltage rating**. The **black, UL94 V-0 rated housing** ensures durability within a **-65°C to 125°C operating temperature range**.
Amphenol 68002-105HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68002-105HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
