Unshrouded header with 7 male contacts, featuring bronze contacts with gold (GXT) plating and a mating length of 5.84mm. This straight, through-hole component offers a 2.54mm pitch and a 3A current rating. It operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1.5kV. The header has a black housing, a length of 17.78mm, and is supplied in a bag of 1000 units.
Amphenol 68002-107H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 7 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68002-107H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.