
The BERGSTIK II MezzSelect Basics+ connector features 24 positions with a pitch of 2.54mm and a voltage rating of 1.5kV. It has a current rating of 3A and is RoHS compliant. The connector is available in bulk packaging with 100 pieces per package. It is suitable for use in applications where high voltage and current are required, and can operate over a temperature range of -65°C to 125°C.
Amphenol 68002-124HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68002-124HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.