Rectangular connector featuring 36 male pin contacts on a 2.54mm pitch, arranged in a single row. This through-hole mount connector offers a 3A current rating and a 1.5kV voltage rating. Contacts are made of bronze with gold GXT plating and a mating length of 0.23 inches. The connector body is black, UL94 V-0 flammability rated, and designed for solder termination.
Amphenol 68002-336 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68002-336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.