
Board connector featuring 4 male pin contacts in a single row with a 2.54mm pitch. This straight, through-hole mount header has a solder termination and a 3A current rating. Constructed with bronze contacts plated in tin, it offers a mating length of 0.23 inches and a contact post length of 3.81mm. The black housing is made from UL94 V-0 rated material, operating between -65°C and 125°C with a voltage rating of 1.5kV.
Amphenol 68002-404HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68002-404HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
