The 68002-502LF connector features two male bronze contacts with a gold plating, rated for 3A and 1.5kV. It has a 2.54mm pitch and is available in a package quantity of 5000. The connector is designed for through hole termination and is part of the BergStik series.
Amphenol 68002-502LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Pitch | 2.54mm |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68002-502LF to view detailed technical specifications.
No datasheet is available for this part.