This 36-contact connector features bronze contacts with gold plating, a 2.54mm pitch, and a through-hole termination. It is available in bulk packaging with 200 pieces per package. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 68002-636H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68002-636H to view detailed technical specifications.
No datasheet is available for this part.