3-position, 1-row male header with through-hole mounting and a 2.54mm pitch. Features gold-plated bronze male pin contacts with a 0.23-inch mating length and 4.95mm post length, rated for 3A current and 1.5kV voltage. Operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
Amphenol 68003-203HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.95mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68003-203HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.