Unshrouded header with a 2.54mm pitch, straight, top entry orientation, and through-hole mounting. Features 36 positions across a single row, male pin contact type, and bronze contact material with gold, GXT plating. Rated for 3A current and 1.5kV voltage, with a maximum operating temperature of 125°C. Housing is black, UL94 V-0 flammability rated, and lead-free. Supplied on tape and reel for automated assembly.
Amphenol 68004-200HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.72mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68004-200HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.