Unshrouded header, straight orientation, 1 position, 1 row, 2.54mm pitch. Features male contacts made of bronze with gold, GXT plating and 2.72mm post length. Rated for 3A current and 1.5kV voltage, operating from -65°C to 125°C. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Termination is solder, with a bulk packaging of 5000 units.
Amphenol 68004-201HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.72mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68004 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68004-201HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.