Unshrouded header with 11 positions and 1 row, featuring a 2.54mm pitch. This straight, through-hole mounted connector has male pin contacts made of bronze with gold, GXT plating, and a mating length of 0.318 inches. It offers a 3A current rating and a 1.5kV voltage rating, operating between -65°C and 125°C. The black housing is UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol 68004-211HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.72mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68004-211HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.