
This 11-contact rectangular connector features a 1.5kV voltage rating and 3A current rating. It has a straight orientation and is part of the BergStik series. The connector is available in bulk packaging with 500 units per package. It operates within a temperature range of -65°C to 125°C and is not radiation hardened. The connector's contacts are made of bronze with a tin plating and have a mating length of 8.08mm and post length of 2.72mm.
Amphenol 68004-411H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.72mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68004-411H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.