The 68004-636H connector features 36 male contacts with a current rating of 3A and a voltage rating of 1.5kV. It is packaged in bulk quantities of 200 and has a pitch of 2.54mm. The connector is designed for through-hole termination and is made from bronze with a gold plating. It is not radiation hardened and is not RoHS compliant.
Amphenol 68004-636H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.72mm |
| Current Rating | 3A |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68004-636H to view detailed technical specifications.
No datasheet is available for this part.