
Unshrouded header, right-angle, male pin connector with 3 positions and 1 row. Features a 2.54mm pitch, 3A current rating, and 1.5kV voltage rating. Contacts are male, made of bronze with gold (GXT) plating, and have a mating length of 0.23 inches. Termination is solder with a through-hole mount. Operating temperature range is -65°C to 125°C.
Amphenol 68015-203HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68015-203HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
