This unshrouded header features 10 contacts with a 2.54mm terminal pitch, suitable for HDR connectors. It has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is -65°C to 125°C, with a maximum current rating of 3A per contact and a maximum voltage rating of 1500VAC.
Amphenol 68016-210 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 2.41mm |
| Mating Length | 5.84mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 68016-210 to view detailed technical specifications.
No datasheet is available for this part.