Right angle male pin header with 23 positions and 23 contacts, featuring a 2.54mm pitch and a 3A current rating. Contacts are made of bronze with gold plating over nickel for durability, and a mating length of 0.23 inches. The black, UL94 V-0 rated housing operates from -65°C to 125°C and supports a 1.5kV voltage rating. This through-hole mount component is RoHS compliant and suitable for solder termination.
Amphenol 68016-223HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68016-223HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.