The Amphenol 68016-310 is a 10-position connector with a contact mating length of 5.84mm and a contact post length of 3.05mm. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is packaged in a rail or tube and has a pitch of 2.54mm. It features bronze contacts with gold plating and is not RoHS compliant.
Amphenol 68016-310 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68016-310 to view detailed technical specifications.
No datasheet is available for this part.