Unshrouded header with 12 positions and 1 row, featuring a 2.54mm pitch. This right-angle, side-entry, through-hole mounted component has male pin contacts made of bronze with tin plating, a 3A current rating, and a contact mating length of 0.23 inches. The black housing is constructed from durable material, operating within a temperature range of -65°C to 125°C and supporting a voltage rating of 1.5kV. Bulk packaged for convenience.
Amphenol 68016-412HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68016-412HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.