Unshrouded header with 15 positions and 15 male pin contacts. Features a 2.54mm pitch, right-angle orientation, and side entry for through-hole mounting. Contact material is bronze with tin plating, offering a 3A current rating and 1.5kV voltage rating. Black housing, UL94 V-0 flammability rating, and a wide operating temperature range of -65°C to 125°C. Bulk packaged for high-volume applications.
Amphenol 68016-415HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68016-415HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
