Right-angle, unshrouded header with 16 positions and 1 row, featuring male pin contacts made of gold-plated bronze. This connector offers a 2.54mm pitch, 3A current rating, and a voltage rating of 1.5kV AC/DC. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -65°C to 125°C. Termination is via solder, with a contact mating length of 0.23 inches and contact post length of 3.05mm.
Amphenol 68016-616 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68016-616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.