
32-position, 2-row right-angle male header for solder termination. Features a 2.54mm pitch and a 3A current rating. Contacts are made of bronze with gold (GXT) plating, offering a mating length of 5.84mm and a post length of 2.41mm. Operates within a temperature range of -65°C to 125°C with a voltage rating of 1.5kV. Housing is black with a depth of 12.44mm and a total length of 40.64mm.
Amphenol 68020-132 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68020-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.