
Unshrouded header with 72 positions and a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features male pin contacts made of bronze and copper alloy with gold plating over nickel/nickel palladium gold. This right-angle, through-hole mounted component has a current rating of 3A and a maximum voltage rating of 1.5kV. The black housing is UL94 V-0 flammability rated, operating between -65°C and 125°C.
Amphenol 68020-172HLF technical specifications.
| Color | Black |
| Contact Finish - Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.91mm |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 32.72mm |
| Manufacturer Series | 68020 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68020-172HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
