Unshrouded header, right-angle, 10-position rectangular connector with a 2.54mm pitch. Features male, bronze contacts with gold (GXT) plating and a 5.84mm mating length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Termination is solder, with a 2.41mm contact post length. Housing is black, and the component is supplied in bulk packaging.
Amphenol 68020-210H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68020-210H to view detailed technical specifications.
No datasheet is available for this part.