20-position, 2-row right-angle header connector with 2.54mm pitch. Features male bronze contacts with tin plating and a 5.84mm mating length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Termination is solder, with a 2.41mm contact post length. Housing is black, and the connector is supplied in bulk packaging.
Amphenol 68020-420 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68020-420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.