20-position, 2-row right-angle header with 2.54mm pitch. Features male contacts made of bronze with tin plating, a 5.84mm mating length, and 2.41mm post length. Rated for 3A current and 1.5kV voltage, operating from -65°C to 125°C. Solder termination with a black housing, supplied in bulk packaging.
Amphenol 68020-420H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68020-420H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.