30-position, 2-row right-angle header connector with a 2.54mm pitch. Features male, unshrouded header design with bronze contacts plated in Gold, GXT. Offers a 3A current rating and 1.5kV voltage rating, operating between -65°C and 125°C. Termination is solder with a contact mating length of 5.84mm and contact post length of 3.05mm. Housing is black, with overall dimensions of 38.1mm length and 12.44mm depth.
Amphenol 68021-130 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 30 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68021-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.