Unshrouded header with 36 male pin contacts on a 2.54mm pitch, featuring right-angle, side-entry, through-hole mounting. Bronze contacts with Gold, GXT plating offer a 3A current rating and 1.5kV voltage rating. Black housing with a 12.44mm depth and 45.72mm length operates from -65°C to 125°C. This RoHS compliant component is suitable for board-to-board and mezzanine applications.
Amphenol 68021-136 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68021-136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.