Amphenol 68021-144 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 68021-144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.