46-position, 2-row male header with male pin contact type. Features 3A current rating, 1.5kV voltage rating, and a 2.54mm pitch. Contacts are bronze with gold plating over nickel (GXT) and a mating length of 0.23 inches. Through-hole mount termination with solder. Operating temperature range of -65°C to 125°C. UL94 V-0 flammability rating.
Amphenol 68021-146HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68021-146HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.